Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-0027
- RS Stock No.:
- 684-213
- Mfr. Part No.:
- 34062-0027
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£171.67
(exc. VAT)
£206.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.67 | £0.572 |
*price indicative
- RS Stock No.:
- 684-213
- Mfr. Part No.:
- 34062-0027
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly is engineered for reliable connections in power and wire to wire applications, particularly within automotive environments. This single-row assembly accommodates up to 2 circuits and designed with Keying Option C to ensure seamless mating and secure connections. The connector not only features a robust black nylon resin construction that withstands varying temperature ranges of -40° to +125°C but also incorporates Connector Position Assurance (CPA) for enhanced integrity during operation. Designed for durability and performance, the MX150 assembly is an ideal choice for automotive and industrial applications requiring dependable connectivity.
Constructed from durable nylon resin for long-lasting performance
Designed for automotive and power wire to wire applications
Supports a maximum of 2 circuits for streamlined connectivity
Incorporates Keying Option C to ensure correct mating with connector partners
Connector Position Assurance enhances connection reliability
Compatible with various mating connectors for versatile applications
Black colour finish for aesthetic and functional uniformity
Bag packaging type simplifies storage and distribution
Designed for automotive and power wire to wire applications
Supports a maximum of 2 circuits for streamlined connectivity
Incorporates Keying Option C to ensure correct mating with connector partners
Connector Position Assurance enhances connection reliability
Compatible with various mating connectors for versatile applications
Black colour finish for aesthetic and functional uniformity
Bag packaging type simplifies storage and distribution

