Molex, 31403 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 31403-2110

Subtotal (1 reel of 300 units)*

£181.77

(exc. VAT)

£218.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£181.77£0.606

*price indicative

RS Stock No.:
684-864
Mfr. Part No.:
31403-2110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

2

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

31403

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX64 Sealed Single Row Crimp Housing provides a reliable and secure connection for wire-to-board applications. Designed with two circuits and a CPA lock for enhanced stability, this robust connector is ideal for power applications requiring superior durability. The housing features a sleek black PBT material that ensures long-lasting performance under varying environmental conditions, making it suitable for both commercial and industrial uses. With a compact pitch of 2.54mm, it offers ease of integration into diverse systems while maintaining essential security against accidental disconnections, ensuring uninterrupted operation.

Polarized to prevent incorrect mating, further enhancing reliability
Packaged in a convenient bag for practical storage and distribution
Mates seamlessly with MX64 female terminals for expansive compatibility
Compliant with various environmental regulations, supporting eco-conscious choices

Related links