Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-0021
- RS Stock No.:
- 683-773
- Mfr. Part No.:
- 34062-0021
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£176.71
(exc. VAT)
£212.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.71 | £0.589 |
*price indicative
- RS Stock No.:
- 683-773
- Mfr. Part No.:
- 34062-0021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly is engineered for reliable performance in automotive and power applications. This single-row connector accommodates two circuits and features keying for proper mating, ensuring a secure connection. Its robust nylon construction provides durability, while the low-halogen status aligns with contemporary environmental standards. Capable of operating within a temperature range of -40° to +125°C, this connector designed to withstand challenging conditions. Ideal for wire to wire applications, it offers an efficient solution for uniting various electronic components, making it a vital addition to any automotive wiring setup.
Robust design for enhanced durability and performance
Keyed configuration ensures proper alignment during installation
Low-halogen material complies with environmental regulations
Operates effectively within a wide temperature range
Supports up to two circuits for versatile applications
Manufactured from high-quality nylon for resilience
Ideal for automotive power and wire to wire connections
Non-polarized design supports seamless connectivity
Mates with designated male connectors for secure coupling
Keyed configuration ensures proper alignment during installation
Low-halogen material complies with environmental regulations
Operates effectively within a wide temperature range
Supports up to two circuits for versatile applications
Manufactured from high-quality nylon for resilience
Ideal for automotive power and wire to wire connections
Non-polarized design supports seamless connectivity
Mates with designated male connectors for secure coupling

