Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-0031
- RS Stock No.:
- 683-774
- Mfr. Part No.:
- 34062-0031
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£196.91
(exc. VAT)
£236.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £196.91 | £0.656 |
*price indicative
- RS Stock No.:
- 683-774
- Mfr. Part No.:
- 34062-0031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly designed for power and wire to wire applications in automotive environments. This robust connector features a single row and accommodates up to 2 circuits making it ideal for efficient connectivity in compact spaces. With keying options and a clip slot for secure attachment it provides reliability and safety in demanding conditions. Constructed with durable nylon resin in a sleek black finish it ensures optimal performance across a temperature range of -40° to +125°C. The MX150 connector not only meets industry standards for compliance but also enhances operational efficiency for various automotive applications.
Accommodates up to 2 circuits for versatile connectivity
Constructed from durable nylon resin for enhanced longevity
Packaged in a convenient bag for easy storage and distribution
Low-halogens compliant for an environmentally friendly choice
Designed for automotive applications which ensuring reliability and safety
Panel mount design ensures secure placement in various setups
Features clip slot for added attachment security minimising disconnections
Constructed from durable nylon resin for enhanced longevity
Packaged in a convenient bag for easy storage and distribution
Low-halogens compliant for an environmentally friendly choice
Designed for automotive applications which ensuring reliability and safety
Panel mount design ensures secure placement in various setups
Features clip slot for added attachment security minimising disconnections

