Molex, 34062 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 34062-0025
- RS Stock No.:
- 684-471
- Mfr. Part No.:
- 34062-0025
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£185.14
(exc. VAT)
£222.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.14 | £0.741 |
*price indicative
- RS Stock No.:
- 684-471
- Mfr. Part No.:
- 34062-0025
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34062 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34062 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Cable-Sealed Female Connector Assembly designed to meet the rigorous demands of the automotive sector ensuring reliable electrical connections in power and wire to wire applications. This single-row connector features two circuits and is equipped with a keying option A along with connector position assurance for added security. Its robust construction with nylon resin makes it suitable for extreme temperatures ranging from -40° to +125°C. Ideal for automotive environments this connector guarantees performance without compromise enhancing durability and reliability in critical applications.
Constructed from durable nylon resin providing excellent resistance against harsh environmental conditions
Features connector position assurance to prevent improper connections which ensuring reliable performance
Designed for automotive applications optimising power and wire to wire connectivity
Efficiently handles a maximum of two circuits for streamlined connections
Meets stringent compliance standards including GADSL and EU RoHS for environmentally friendly usage
Mates securely with specified male connectors which enhancing compatibility in assembly
Low-Halogen status ensures reduced environmental impact aligning with modern sustainability practices
Features connector position assurance to prevent improper connections which ensuring reliable performance
Designed for automotive applications optimising power and wire to wire connectivity
Efficiently handles a maximum of two circuits for streamlined connections
Meets stringent compliance standards including GADSL and EU RoHS for environmentally friendly usage
Mates securely with specified male connectors which enhancing compatibility in assembly
Low-Halogen status ensures reduced environmental impact aligning with modern sustainability practices

