Molex, 31403 Connector Housing Receptacle Black Cable Mount 2 Way, Crimp Termination 31403-2710

Subtotal (1 bag of 250 units)*

£168.31

(exc. VAT)

£201.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£168.31£0.673

*price indicative

RS Stock No.:
684-203
Mfr. Part No.:
31403-2710
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

2

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

31403

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX64 sealed single row crimp housing is expertly designed to facilitate reliable power and wire-to-board connections. This robust connector features two circuits and is equipped with a key D for secure mating, complemented by a CPA lock mechanism. With a temperature range spanning from -40° to +125°C, it is engineered to perform optimally in demanding environments. The product's black PBT resin construction ensures durability, while its user-friendly design streamlines the integration of MX64 female terminals, making it an ideal choice for various applications. This connector brings efficiency and reliability to your power connectivity needs, supporting high-performance electrical systems with ease.

Operates effectively within a wide temperature range of -40° to +125°C
Supports both sensors and other USCAR interfaces, promoting versatile use
Polarization feature ensures correct mating, reducing installation errors
Compatible with MX64 female terminals, streamlining component integration

Related links