Molex, 30700 Connector Housing Receptacle Black Cable Mount 6 Way, Crimp Termination 30700-1061
- RS Stock No.:
- 684-196
- Mfr. Part No.:
- 30700-1061
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£244.03
(exc. VAT)
£292.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £244.03 | £0.976 |
*price indicative
- RS Stock No.:
- 684-196
- Mfr. Part No.:
- 30700-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 30700 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 30700 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 High Density Automotive Connector designed to provide reliable performance and secure electrical connections in automotive applications. With its compact design featuring a 2.54mm pitch and a dual-row configuration, this connector supports 6 circuits, ensuring optimal functionality for power and signal distribution. The unit is crafted from modified polystyrene resin, making it suitable for a wide temperature range of -40° to +100°C. This level of durability, combined with its black colours and polarization feature, makes it an excellent choice for various wire-to-board and wire-to-wire applications, ensuring your automotive systems operate seamlessly.
Manufactured from modified polystyrene for durability and resilience
Operating temperature range of -40° to +100°C accommodates diverse environments
Non-glow-wire capable, ensuring safety in high-temperature applications
Bag packaging simplifies transport and storage for convenient handling
Operating temperature range of -40° to +100°C accommodates diverse environments
Non-glow-wire capable, ensuring safety in high-temperature applications
Bag packaging simplifies transport and storage for convenient handling
Related links
- Molex Crimp Termination 30700-1101
- Molex Crimp Termination 30700-1209
- Molex Crimp Termination 30700-1244
- Molex Crimp Termination 19418-0021
- Molex, 30700 Connector Housing Receptacle Black Board Mount 16 Way 30700-1168
- Molex White Cable Mount 6 Way, Crimp Termination 31073-1010
- Molex Crimp Termination 98825-1061
- Molex Crimp Termination 34062-0027

