Molex, 31073 Connector Housing Receptacle Black, White Cable Mount 6 Way, Crimp Termination 31073-1010
- RS Stock No.:
- 683-765
- Mfr. Part No.:
- 31073-1010
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£190.86
(exc. VAT)
£229.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.86 | £0.318 |
*price indicative
- RS Stock No.:
- 683-765
- Mfr. Part No.:
- 31073-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 31073 | |
| Colour | Black, White | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 31073 | ||
Colour Black, White | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex H-DAC 64 receptacle assembly designed to provide reliable connectivity in automotive, power applications, and wire-to-board or wire-to-wire configurations. With its single-row structure and six-way connectivity, this component ensures efficient signal and power transmission. The black modified polystyrene resin not only enhances durability but also aligns with low-halogen compliance standards, making it a responsible choice for modern manufacturing. This assembly features effective polarization, which simplifies the mating process, reducing the risk of incorrect connections in high-demand environments. Engineered for a temperature range of -40° to +100°C, it operates effectively under challenging conditions.
Compliant with low-halogen standards for eco-friendly production
Operative temperature range from -40° to +100°C supports demanding environments
Locking mechanism secures the connection, preventing accidental disconnections
Designed for use with compatible H-DAC connectors to facilitate versatile applications
Operative temperature range from -40° to +100°C supports demanding environments
Locking mechanism secures the connection, preventing accidental disconnections
Designed for use with compatible H-DAC connectors to facilitate versatile applications
Related links
- Molex Automotive Connector Socket Black Crimp Termination 31068-1010
- Molex Crimp Termination 19418-0021
- Molex Crimp Termination 30700-1061
- Molex Crimp Termination 34062-0027
- Molex Crimp Termination 34062-0033
- Molex Crimp Termination 34062-0025
- Molex Crimp Termination 34062-0021
- Molex Crimp Termination 34062-0031

