Molex, 30700 Connector Housing Receptacle Natural Cable Mount 20 Way, Crimp Termination 30700-1209

Subtotal (1 bag of 120 units)*

£191.87

(exc. VAT)

£230.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£191.87£1.599

*price indicative

RS Stock No.:
684-860
Mfr. Part No.:
30700-1209
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Type

Connector Housing

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

30700

Colour

Natural

Termination Method

Crimp

COO (Country of Origin):
MX
The Molex H-DAC 64 High Density Automotive Connector provides a robust and reliable connection for various automotive applications. Featuring a 2.54mm pitch and a dual row configuration with 20 circuits, this female harness assembly designed for seamless integration in power and wire-to-board or wire-to-wire setups. Its natural resin material offers durability and is specifically engineered to meet the stringent requirements of the automotive industry. With a temperature range spanning from -40° to +100°C, this connector ensures optimal performance under challenging environmental conditions, making it an ideal choice for vehicles where reliability is paramount.

Bag packaging ensures product integrity during transport
Not capable of glow-wire testing, catering to specific application needs
Locking mechanism guarantees secure connection
Meets compliance standards essential for automotive safety

Related links