Molex, 30700 Connector Housing Receptacle Grey Cable Mount 24 Way, Crimp Termination 30700-1244
- RS Stock No.:
- 684-458
- Mfr. Part No.:
- 30700-1244
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£191.87
(exc. VAT)
£230.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.87 | £1.919 |
*price indicative
- RS Stock No.:
- 684-458
- Mfr. Part No.:
- 30700-1244
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 24 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 30700 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 24 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 30700 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 Hybrid Female Harness Assembly offers a robust solution for connecting automotive and power applications. Designed with a 2.54mm and 3.50mm pitch, this assembly features 24 circuits enabling precise wire-to-board and wire-to-wire connections. Its high-performance thermoplastic resin construction ensures durability and reliable performance across a wide temperature range of -40° to +100°C. The unique Polarization Option A design enhances connection integrity, making it ideal for environments where consistent reliability is paramount. A true embodiment of innovation, this product simplifies complex wiring tasks while maintaining compliance with the latest environmental standards, supporting manufacturers in achieving their product compliance goals.
Supports compliance with key environmental regulations including EU RoHS and China RoHS
No glow-wire capability, perfect for low-heat applications
Net weight of 13.050 grams contributes to lightweight installation
Versatile application in automotive, power, and general connectivity
No glow-wire capability, perfect for low-heat applications
Net weight of 13.050 grams contributes to lightweight installation
Versatile application in automotive, power, and general connectivity

