Molex, 34824 Connector Housing Receptacle Grey Cable Mount 24 Way, Crimp Termination 34824-2245
- RS Stock No.:
- 684-991
- Mfr. Part No.:
- 34824-2245
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£214.57
(exc. VAT)
£257.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £214.57 | £1.43 |
*price indicative
- RS Stock No.:
- 684-991
- Mfr. Part No.:
- 34824-2245
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 34824 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 34824 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex mini50 unsealed receptacle designed for high-performance connection in automotive and power applications, ensuring reliability with its innovative dual row configuration and 24 circuits. This connector excels in facilitating secure wiring solutions with features like a keying mechanism to ensure proper mating and a robust lock to prevent disconnection. Manufactured with eco-friendly EcoPaXX resin in a distinctive grey colour, it offers excellent durability while supporting critical environmental compliance such as RoHS and ELV. Ideal for wire to board connections, this receptacle enhances operational efficiency by accommodating various mating parts, making it a versatile choice for modern connectivity needs.
Mini50 connection system providing robust connectivity solutions
Dual row design with 24 circuits enhances wiring density
EcoPaXX resin contributes to environmental sustainability
Keying to mating part ensures secure connections
Locking mechanism prevents accidental disconnection
Compatible with various mating components in the mini50 series
Compliant with EU RoHS and China RoHS standards for eco-friendliness
Halogen-free material promotes a safer environment
Dual row design with 24 circuits enhances wiring density
EcoPaXX resin contributes to environmental sustainability
Keying to mating part ensures secure connections
Locking mechanism prevents accidental disconnection
Compatible with various mating components in the mini50 series
Compliant with EU RoHS and China RoHS standards for eco-friendliness
Halogen-free material promotes a safer environment

