Molex, 34824 Connector Housing Receptacle Black Cable Mount 16 Way, Crimp Termination 34824-0160
- RS Stock No.:
- 684-883
- Mfr. Part No.:
- 34824-0160
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£201.28
(exc. VAT)
£241.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.28 | £0.503 |
*price indicative
- RS Stock No.:
- 684-883
- Mfr. Part No.:
- 34824-0160
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 34824 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 34824 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle is engineered to provide reliable connectivity for wire-to-board applications. With its dual-row design featuring 16 circuits and a choice of Polarization Option A, this receptacle ensures secure and efficient connections in diverse environments. Made from high-quality PBT material, it supports both RoHS and halogen-free compliance, reflecting a commitment to environmental standards. This component is perfect for applications requiring durability and reliability, operating seamlessly across a temperature range of -40° to +105°C. Ideal for use with CTX50 unsealed terminals, the Mini50 is an essential addition to any power connection solution.
Mates seamlessly with CTX50 unsealed terminals for easy integration
Locking features to mating parts provide enhanced connection security
Black resin colours offers a classic and professional appearance
Packaged conveniently in bags for efficient inventory management
Locking features to mating parts provide enhanced connection security
Black resin colours offers a classic and professional appearance
Packaged conveniently in bags for efficient inventory management
Related links
- Molex Crimp Termination 34824-2160
- Molex Crimp Termination 34824-0240
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 34824-2246
- Molex Crimp Termination 34824-0160
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- Molex, 34824 Connector Housing Receptacle Black 24 Way 34824-0244
- Molex, 34824 Connector Housing Receptacle Dark Grey 20 Way 34824-0202

