Molex, 34824 Connector Housing Receptacle Black 24 Way 34824-0244
- RS Stock No.:
- 507-519
- Distrelec Article No.:
- 304-56-178
- Mfr. Part No.:
- 34824-0244
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
£147.97
(exc. VAT)
£177.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.97 | £0.592 |
*price indicative
- RS Stock No.:
- 507-519
- Distrelec Article No.:
- 304-56-178
- Mfr. Part No.:
- 34824-0244
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Unsealed Receptacle | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Series | 34824 | |
| Colour | Black | |
| Housing Material | Nylon | |
| Series Number | 34824 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Unsealed Receptacle | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Series 34824 | ||
Colour Black | ||
Housing Material Nylon | ||
Series Number 34824 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Molex 34824 Series Connector Housing, 24 Contacts, Unsealed Receptacle Type - 34824-0244
This connector housing is an unsealed receptacle designed to accommodate 24 contacts, arranged in a dual row format. Constructed from durable nylon, it operates effectively within a temperature range of -40°C to +105°C. This modular connector is part of the 34824 series and is suitable for automotive, power, and wire-to-board applications.
Features & Benefits
• Utilises nylon material for enhanced durability and longevity
• Accommodates 24 circuits for versatile connectivity options
• Operates across a wide temperature spectrum for diverse environments
• Features keying and locking mechanisms to ensure secure connections
• Designed for easy integration, meeting electrical connector specifications
• Offers low-halogen compliance, contributing to eco-friendly solutions
• Accommodates 24 circuits for versatile connectivity options
• Operates across a wide temperature spectrum for diverse environments
• Features keying and locking mechanisms to ensure secure connections
• Designed for easy integration, meeting electrical connector specifications
• Offers low-halogen compliance, contributing to eco-friendly solutions
Applications
• Utilised in automotive wire-to-board connections
• Ideal for power distribution in electrical systems
• Best suited for modular connector solutions in various machinery
• Supports needing high-temperature resistance
• Effective for assemblies requiring secure and reliable receptacles
• Ideal for power distribution in electrical systems
• Best suited for modular connector solutions in various machinery
• Supports needing high-temperature resistance
• Effective for assemblies requiring secure and reliable receptacles
What is the significance of the keying and locking features in this design?
The keying ensures that only the correct mating part fits, preventing misalignment, while the locking mechanism secures the connection, reducing the risk of disconnection during operation. This is particularly essential in environments where vibrations are present.
How does the temperature range affect the choice of this connector?
The broad operating temperature range allows it to function reliably in extreme conditions, making it suitable for use in both cold and high-temperature environments common in automotive and industrial applications.
What material considerations should be taken into account when selecting this connector?
The use of nylon provides advantages such as chemical resistance and structural integrity at elevated temperatures. This makes it an ideal choice for applications that require durability and resilience against environmental factors.
How does the design cater to modular connectivity needs?
The dual row layout with 24 circuits allows for compact arrangements and flexibility in design, enabling diverse applications with minimal space requirements. This modular approach accommodates future expansions effectively.
What compliance standards does this connector meet, and why is this important?
This connector housing is compliant with several environmental standards, including Low-Halogen and RoHS, ensuring it meets regulatory requirements and promotes safer practices in electronic manufacturing. Compliance is crucial for companies prioritising sustainability in their supply chain.
Related links
- Molex Crimp Termination 34824-0240
- Molex Crimp Termination 34824-2246
- Molex Crimp Termination 34824-2245
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 34824 Connector Housing Receptacle Dark Grey 20 Way 34824-0202
- Molex Crimp Termination 34824-0160
- Molex Crimp Termination 34824-2160

