Molex, 34824 Connector Housing Receptacle Black Cable Mount 16 Way, Crimp Termination 34824-2160

Subtotal (1 box of 300 units)*

£191.87

(exc. VAT)

£230.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£191.87£0.64

*price indicative

RS Stock No.:
684-885
Mfr. Part No.:
34824-2160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

16

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

34824

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex Mini50 unsealed receptacle is engineered to offer reliable connectivity for various applications, particularly in power and wire-to-board environments. Designed with dual rows and 16 circuits, this receptacle ensures seamless connections while incorporating essential features for enhanced performance. The product boasts a robust construction with halogen-free PBT resin, suitable for operating temperatures ranging from -40° to +105°C. Additionally, its keying mechanism, combined with built-in polarization, guarantees a secure and correct mating with compatible components, making it an ideal choice for both industrial and consumer electronics requiring dependable electrical connections.

Temperature range from -40° to +105°C ensures functionality in diverse conditions
Locks to mating parts for secure connections, enhancing durability
RoHS compliant, aligning with environmental regulations
Application specifications and product literature available for comprehensive guidance

Related links