Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201
- RS Stock No.:
- 683-956
- Mfr. Part No.:
- 34824-0201
- Brand:
- Molex
Subtotal (1 box of 400 units)*
£215.43
(exc. VAT)
£258.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £215.43 | £0.539 |
*price indicative
- RS Stock No.:
- 683-956
- Mfr. Part No.:
- 34824-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 34824 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 20 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34824 | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle designed to offer reliable connectivity in compact spaces, featuring dual rows with a maximum of 20 circuits. Tailored for Mini50 Connection Systems, this receptacle ensures seamless integration within various electronic applications. Its gray PBT resin composition not only enhances durability but also provides a robust solution that withstands challenging environments. The product is compliant with contemporary standards, making it suitable for use in diverse industries while ensuring user confidence in its active status. With features such as keying and locking to mating parts, this receptacle is engineered to deliver stability and performance in every connection scenario.
Halogen-free materials contribute to environmentally conscious designs
Incorporates Polarization B, enabling precise alignment with compatible connectors
Suitable for various mating parts, including Mini50 Vertical and Right-Angle Headers
Offers compliance with EU RoHS and China RoHS standards for safety assurance
Incorporates Polarization B, enabling precise alignment with compatible connectors
Suitable for various mating parts, including Mini50 Vertical and Right-Angle Headers
Offers compliance with EU RoHS and China RoHS standards for safety assurance
Related links
- Molex, 34824 Connector Housing Receptacle Dark Grey 20 Way 34824-0202
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 34824-2246
- Molex, 34959 Connector Housing Receptacle Grey Board Mount 32 Way 34959-0342
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex, 34824 Connector Housing Receptacle Black 24 Way 34824-0244

