Molex, 34824 Connector Housing Receptacle Dark Grey Cable Mount 24 Way, Crimp Termination 34824-2246
- RS Stock No.:
- 683-890
- Mfr. Part No.:
- 34824-2246
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£214.57
(exc. VAT)
£257.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £214.57 | £1.43 |
*price indicative
- RS Stock No.:
- 683-890
- Mfr. Part No.:
- 34824-2246
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 34824 | |
| Colour | Dark Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 34824 | ||
Colour Dark Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Mini50 unsealed receptacle is engineered for optimal connection in automotive and power applications. Designed as a robust dual row connector it accommodates up to 24 circuits providing a reliable solution for various wire to board configurations. The receptacle is constructed from EcoPaXX resin ensuring durability while maintaining a low-halogen status for enhanced environmental compliance. With its Polarization Option C and keying features this component guarantees ease of installation and secure mating. As a proposed replacement for the 206523 series it exemplifies advanced design catering to modern requirements in connectivity solutions.
Supports a maximum of 24 circuits which enhancing versatility in applications
Constructed from EcoPaXX resin promoting environmental responsibility
Designed with Polarization Option C for secure accurate mating
Keyed to prevent incorrect connections which ensuring operational reliability
Compatible with various headers and unsealed receptacles for flexible integration
Not recommended for new designs highlighting its transitional role in the market
Constructed from EcoPaXX resin promoting environmental responsibility
Designed with Polarization Option C for secure accurate mating
Keyed to prevent incorrect connections which ensuring operational reliability
Compatible with various headers and unsealed receptacles for flexible integration
Not recommended for new designs highlighting its transitional role in the market
Related links
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 34824-0240
- Molex, 34824 Connector Housing Receptacle Dark Grey 20 Way 34824-0202
- Molex Crimp Termination 34791-0042
- Molex Crimp Termination 33472-1253
- Molex Crimp Termination 34824-2160
- Molex Crimp Termination 34824-0160
- Molex Crimp Termination 30700-1244

