Molex, 34791 Connector Housing Receptacle Dark Grey Cable Mount 4 Way, Crimp Termination 34791-0042

Subtotal (1 bag of 400 units)*

£189.84

(exc. VAT)

£227.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£189.84£0.475

*price indicative

RS Stock No.:
684-881
Mfr. Part No.:
34791-0042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

4

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

34791

Colour

Dark Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Receptacle designed to facilitate reliable connections in automotive and power applications. Offering a configuration of four circuits with a single row, this connector ensures compact integration while maintaining high performance. Its keying and locking features provide secure mating, making it ideal for applications where safety and reliability are paramount. Crafted with durable PBT resin in a dark grey finish, this unsealed receptacle can operate effectively across a wide temperature range of -40° to +105°C. Designed for ease of use, it harmonises well with various compatible headers, ensuring flexibility in design without compromising quality.

Crafted from PBT resin for enhanced durability and resilience
Designed for automotive and power applications which ensuring high-quality performance
Supports a maximum of four circuits for providing efficient connectivity
Single-row configuration optimises space management
Keying and locking mechanisms secure connections for added safety
Low-halogen material ensures compliance with environmental regulations

Related links