Molex, 34791 Connector Housing Receptacle Green Cable Mount 4 Way, Crimp Termination 34791-0043
- RS Stock No.:
- 684-481
- Mfr. Part No.:
- 34791-0043
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£189.84
(exc. VAT)
£227.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.84 | £0.475 |
*price indicative
- RS Stock No.:
- 684-481
- Mfr. Part No.:
- 34791-0043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34791 | |
| Colour | Green | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34791 | ||
Colour Green | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle designed to provide a reliable connection in automotive and power applications, facilitating efficient wire to board connectivity. This product features a single row and non-bridged design, accommodating up to four circuits with a distinctive polarization option D. With its robust green PBT resin construction, it guarantees durability and stability in various operating conditions, making it a versatile choice for projects requiring both functionality and compliance.
Single row design optimises space utilisation in compact installations
Accommodates up to four circuits for diverse connectivity needs
Constructed from low-halogen PBT resin for enhanced durability
Polarization option D ensures correct mating and simplifies installation
Keying and locking features provide secure connections reducing connection errors
Compatible with Mini50 Unsealed Vertical Headers and Inline Housings for flexible assembly options
Accommodates up to four circuits for diverse connectivity needs
Constructed from low-halogen PBT resin for enhanced durability
Polarization option D ensures correct mating and simplifies installation
Keying and locking features provide secure connections reducing connection errors
Compatible with Mini50 Unsealed Vertical Headers and Inline Housings for flexible assembly options
Related links
- Molex Crimp Termination 34791-0042
- Molex Crimp Termination 34791-5180
- Molex, 34791 Connector Housing Receptacle Black Board Mount 8 Way 34791-0080
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex Crimp Termination 19429-0043
- Molex Crimp Termination 34791-0040
- Molex Crimp Termination 34791-0020
- Molex Crimp Termination 33472-4104

