Molex, 19429 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19429-0043

Subtotal (1 bag of 40 units)*

£175.70

(exc. VAT)

£210.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£175.70£4.393

*price indicative

RS Stock No.:
684-941
Mfr. Part No.:
19429-0043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

4

Gender

Plug

Number of Rows

2

Mounting Type

Panel Mount

Series

19429

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
TW
The Molex MX150L 4 Circuit Panel Mount Plug is engineered for versatility in power and wire to wire applications. Designed to accommodate 22-14 AWG wire this through-hole flange assembly provides a robust connection with a black gasket ensuring durability and IP67 rated protection. This connector housing is ideal for panel mount applications both indoors and outdoors while conforming to UL 1977 standards. Though suitable for a range of uses it is important to note that it is not intended for automotive applications requiring stringent specifications. The product is active and part of the 19429 series exemplifying reliability and quality for demanding electrical applications.

IP67 rating ensures protection against water and dust for reliable performance in challenging environments
Conforms to UL 1977 standards guaranteeing compliance with rigorous safety and quality benchmarks
Designed for panel mounting making it ideal for versatile installation options
Features a black resin finish for enhanced aesthetic and functional integration into various applications
Plug design includes locking mechanisms to secure mating parts facilitating sturdy connections

Related links