Molex, 19436 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19436-0412
- RS Stock No.:
- 683-845
- Mfr. Part No.:
- 19436-0412
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£185.29
(exc. VAT)
£222.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.29 | £6.176 |
*price indicative
- RS Stock No.:
- 683-845
- Mfr. Part No.:
- 19436-0412
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Type | Connector Housing | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount | |
| Series | 19436 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series 19436 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- TW
The Molex MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug designed for reliable connection in demanding environments. This robust connector solution accommodates 8 AWG wires and features an IP67 rating assuring outstanding protection against dust and moisture. Engineered with a gasket for enhanced sealing it ensures dependable performance in diverse applications. Its polarized design aids in straightforward mating while the dual-row four-circuit capacity ensures versatility for various wiring configurations. Ideal for power and wire to wire applications this connector embodies strength and efficiency in electrical connectivity.
IP67 rated for superior protection against dust and water
Designed for easy installation with a gasket that enhances sealing
Polarized for straightforward mating with compatible parts
Supports a maximum of four circuits with a dual-row layout
Optimised for power and wire to wire connections which ensuring versatility
Approved for compliance with UL 1977 standards for safety
Available in a black resin adding to both aesthetic and operational functionality
Suitable for various applications beyond automotive specifications
Designed for easy installation with a gasket that enhances sealing
Polarized for straightforward mating with compatible parts
Supports a maximum of four circuits with a dual-row layout
Optimised for power and wire to wire connections which ensuring versatility
Approved for compliance with UL 1977 standards for safety
Available in a black resin adding to both aesthetic and operational functionality
Suitable for various applications beyond automotive specifications

