Molex, 19435 Connector Housing Plug Black Panel Mount 6 Way, Crimp Termination 19435-0612

Subtotal (1 bag of 40 units)*

£238.99

(exc. VAT)

£286.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£238.99£5.975

*price indicative

RS Stock No.:
684-543
Mfr. Part No.:
19435-0612
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Type

Connector Housing

Gender

Plug

Number of Rows

2

Mounting Type

Panel Mount

Series

19435

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
TW
The Molex MX150L 6 Circuit Rear Mount Flange Plug is expertly designed for seamless wire to wire connections, accommodating 22-18 AWG wire specifications. Crafted with a robust black resin, this connector excels in durability and performance, boasting an IP67 rating for outstanding protection against dust and moisture. With its low-halogen composition, it adheres to stringent environmental compliance standards, making it a sustainable choice for a wide range of applications. The plug’s secure locking mechanism ensures reliable connections, while its versatile design accommodates various panel mount configurations, delivering both functionality and flexibility for diverse needs within your projects.

IP67 rated for maximum protection against dust and water ingress
Low-halogen materials ensure reduced environmental impact
Locking mechanism provides enhanced connection reliability
Panel mount capabilities facilitate easy integration into various applications
Flammable rating of 94V-0 ensures safety in high-temperature environments
Designed specifically for power and wire to wire applications
Mates effectively with MX150L Receptacle Housings which ensuring compatibility
Two rows and six circuits allow for efficient signal and power connectivity

Related links