Molex, 34899 Connector Housing Male Black Cable 6 Way Crimp Termination 34899-6060

Subtotal (1 bag of 200 units)*

£171.67

(exc. VAT)

£206.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.67£0.858

*price indicative

RS Stock No.:
684-997
Mfr. Part No.:
34899-6060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

6

Sub Type

Connector Housing

Termination Type

Crimp

Current

13A

Gender

Male

Number of Rows

1

Mount Type

Cable

Series

34899

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The Molex MXP120 Sealed Connector System is engineered for robust connectivity in challenging environments. Designed with a black housing and featuring a 6-circuit layout, this male blade connector ensures secure and reliable wire-to-wire applications. Its innovative clip-slot design allows for seamless incorporation into various systems, while maintaining compliance with both EU RoHS and China RoHS regulations. Whether you're in automotive, industrial, or consumer electronics, this connector's operational temperature range of -40°C to +125°C makes it an ideal choice for demanding applications, ensuring longevity and performance under varying conditions.

Halogen-free materials demonstrate commitment to environmental sustainability

Glow-wire compliant for enhanced safety in electrical installations

Polarized structure to ensure correct orientation during mating

Low net weight of 7.190g optimizes overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy