Molex, 34899 Connector Housing Plug Black Cable Mount 4 Way, Crimp Termination 34899-4026

Subtotal (1 bag of 300 units)*

£191.87

(exc. VAT)

£230.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£191.87£0.64

*price indicative

RS Stock No.:
683-896
Mfr. Part No.:
34899-4026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

4

Gender

Male

Number of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

34899

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MXP120 Sealed Male Blade Connector designed for secure and reliable connections in demanding environments. Featuring a robust 7.00mm clip-slot and accommodating four circuits, this light grey connector ensures optimal performance through its precise engineering. Ideal for applications requiring a sealed connection, the MXP120 is built to withstand harsh conditions, making it perfect for a variety of industries. Its keying to mating parts facilitates error-free installations, enhancing the reliability of your systems while the compact design contributes to efficient space utilization. Trust in the durability and functionality of this quality connector for your critical applications.

Physical dimensions support a compact design for efficient use of space
Packaged in a bag, ensuring protection during transport
Temperature range of -40°C to +125°C suitable for a wide range of environments
Compliant with RoHS and ELV standards, ensuring adherence to environmental regulations

Related links