Molex, 34899 Connector Housing Plug Yellow Cable Mount 6 Way, Crimp Termination 34899-6010
- RS Stock No.:
- 684-379
- Mfr. Part No.:
- 34899-6010
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£180.91
(exc. VAT)
£217.09
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.91 | £0.724 |
*price indicative
- RS Stock No.:
- 684-379
- Mfr. Part No.:
- 34899-6010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 6 | |
| Gender | Plug | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34899 | |
| Colour | Yellow | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 6 | ||
Gender Plug | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34899 | ||
Colour Yellow | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MXP120 sealed male blade connector is engineered for robust wire to wire connections designed specifically for demanding applications. With its 7.00mm clip-slot and six circuits this connector ensures reliability under harsh conditions including on-engine vibration up to 125°C. Crafted with yellow SIR housing the connector provides superior protection making it an ideal choice for automotive and industrial environments. The connector also features a wire dress cover option enhancing its versatility and usability in challenging assembly processes. This product is a comprehensive solution for connectors facilitating seamless integration into existing systems while meeting industry compliance standards.
Designed for a maximum of six circuits providing versatile connection options
Constructed from durable yellow SIR resin to withstand on-engine vibration
Includes wire dress cover option for improved assembly flexibility
Keyed and locked to ensure secure mating and prevent misalignment
Low-halogen and RoHS compliant supporting environmentally conscious applications
Compatible with extraction tooling for easy disconnection and maintenance
Categories include connector housings offering a reliable solution for diverse applications
Constructed from durable yellow SIR resin to withstand on-engine vibration
Includes wire dress cover option for improved assembly flexibility
Keyed and locked to ensure secure mating and prevent misalignment
Low-halogen and RoHS compliant supporting environmentally conscious applications
Compatible with extraction tooling for easy disconnection and maintenance
Categories include connector housings offering a reliable solution for diverse applications
Related links
- Molex Crimp Termination 34899-6060
- Molex Crimp Termination 34899-4026
- Molex Crimp Termination 34899-2020
- TE Connectivity Crimp Termination 776429-3
- Molex Crimp Termination 34900-2101
- Molex Crimp Termination 34900-3102
- Amphenol Industrial Crimp Termination AT04-2P-R120YEL
- TE Connectivity Crimp Termination 172500-7

