Molex, 34900 Connector Housing Receptacle Yellow Cable Mount 3 Way, Crimp Termination 34900-3102
- RS Stock No.:
- 684-380
- Mfr. Part No.:
- 34900-3102
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£197.74
(exc. VAT)
£237.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.74 | £0.791 |
*price indicative
- RS Stock No.:
- 684-380
- Mfr. Part No.:
- 34900-3102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34900 | |
| Colour | Yellow | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34900 | ||
Colour Yellow | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MXP120 Sealed Receptacle is an advanced connector solution designed for demanding automotive applications. Engineered to ensure reliable connections this 3-circuit receptacle features a durable yellow SIR housing that withstands extreme temperatures ranging from -40°C to +125°C. With its effective sealing capabilities and keying design it provides enhanced performance in situations requiring robust resistance to vibration making it ideal for safety-critical environments. The MXP120 is not only versatile in application but also compliant with industry standards ensuring superior performance and longevity. Its lightweight design simplifies installation while optimising functionality in wire to wire connections.
Optimised for automotive applications which ensuring safety and reliability
3 circuits for versatile connectivity options
Effective sealing against contaminants enhances longevity
Keying feature prevents incorrect mating which ensuring precise connections
Lightweight structure aids in easier installation and reduced overall system weight
Meets IPC compliance standards for assured quality and performance
3 circuits for versatile connectivity options
Effective sealing against contaminants enhances longevity
Keying feature prevents incorrect mating which ensuring precise connections
Lightweight structure aids in easier installation and reduced overall system weight
Meets IPC compliance standards for assured quality and performance

