Molex, 34900 Connector Housing Receptacle Yellow Cable Mount 2 Way, Crimp Termination 34900-2101

Subtotal (1 bag of 200 units)*

£201.96

(exc. VAT)

£242.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.96£1.01

*price indicative

RS Stock No.:
683-897
Mfr. Part No.:
34900-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Type

Connector Housing

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

34900

Colour

Yellow

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MXP120 Sealed Receptacle designed for robust connections in automotive and safety applications. This 2-circuit connector features a durable yellow SIR housing capable of withstanding harsh environmental conditions including exposure to significant on-engine vibrations. Engineered for reliability it ensures secure mating with keying features that offer proper alignment and prevent misconnection. Its optimal temperature range from -40°C to +125°C makes it suitable for a variety of automotive applications further enhanced by its low-halogen material composition that meets stringent compliance standards.

Keying feature ensures secure mating and proper alignment during installation
Robust design withstands on-engine vibrations which ensuring long-lasting performance
Low-halogen material complies with environmental standards for eco-friendliness
Meets multiple compliance certifications which ensuring market readiness and reliability
Compatible with a variety of male blade connectors for added compatibility
Ideal for automotive applications which enhancing safety and performance
Packaging type ensures protection during shipping and handling

Related links