Amphenol Industrial, AT04 Automotive Connector Socket Yellow Cable Mount 2 Way, Crimp Termination AT04-2P-R120YEL
- RS Stock No.:
- 434-072
- Mfr. Part No.:
- AT04-2P-R120YEL
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.40 |
| 10 - 24 | £4.05 |
| 25 + | £3.65 |
*price indicative
- RS Stock No.:
- 434-072
- Mfr. Part No.:
- AT04-2P-R120YEL
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Series | AT04 | |
| Colour | Yellow | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AT04 | ||
Colour Yellow | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2 way CAN bus Receptacle features a 120 Ohm Resistor comes in yellow color and includes a standard Wedge lock. The resistor is between the A and B positions.
Housing material is thermoplastic
Insulation resistance 1000 megohms at 25°C
IP Rating IP67
Insulation resistance 1000 megohms at 25°C
IP Rating IP67
Related links
- Amphenol Industrial Crimp Termination AT04-2P-PM11
- Amphenol Industrial Crimp Termination AT04-2P-RD01
- Amphenol Industrial Crimp Termination AT04-2P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-2P-SR02BLK
- Amphenol Industrial Crimp Termination AT04-2P-RD01BLK
- Amphenol Industrial Solder Termination AT04-2P-BM04
- Amphenol Industrial Solder Termination AT04-2P-BM03
- Amphenol Industrial Crimp Termination AT04-08PA-PM11

