Molex, 19435 Connector Housing Plug Black Panel Mount 6 Way, Crimp Termination 19435-0614
- RS Stock No.:
- 684-942
- Mfr. Part No.:
- 19435-0614
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£210.04
(exc. VAT)
£252.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.04 | £5.251 |
*price indicative
- RS Stock No.:
- 684-942
- Mfr. Part No.:
- 19435-0614
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Type | Connector Housing | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount | |
| Series | 19435 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series 19435 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- TW
The Molex MX150L 6 Circuit Rear Mount Flange Plug designed for reliable wire to wire connectivity suited for 22-18 AWG wire applications. This plug combines durability with top functionality making it ideal for environments requiring robust performance. Manufactured from high-quality materials it features a sleek black resin that ensures longevity while remaining IP67 rated for water and dust resistance. The plug is optimised for operational temperatures ranging from -40°C to +125°C allowing seamless use in diverse settings. It provides secure mating through its lock design and is compliant with various industry standards ensuring dependable performance across applications.
Constructed for maximum resilience in challenging environments
IP67 rated providing excellent protection against moisture and dust
Features a 5.84mm mating interface pitch for enhanced compatibility
Locking mechanism ensures a secure connection for reliable performance
Material complies with industry safety standards for peace of mind
Not suitable for automotive applications requiring strict standards
The compact design allows for easy installation and use in limited spaces
IP67 rated providing excellent protection against moisture and dust
Features a 5.84mm mating interface pitch for enhanced compatibility
Locking mechanism ensures a secure connection for reliable performance
Material complies with industry safety standards for peace of mind
Not suitable for automotive applications requiring strict standards
The compact design allows for easy installation and use in limited spaces

