Molex, 19436 Connector Housing Plug Black Panel Mount 4 Way, Crimp Termination 19436-0413
- RS Stock No.:
- 684-544
- Mfr. Part No.:
- 19436-0413
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£171.25
(exc. VAT)
£205.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.25 | £6.85 |
*price indicative
- RS Stock No.:
- 684-544
- Mfr. Part No.:
- 19436-0413
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 4 | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount | |
| Series | 19436 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 4 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series 19436 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- TW
The Molex MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug is expertly designed for reliable power and wire to wire connections. This durable connector is engineered for compatibility with 12-10 AWG wire, featuring exceptional sealing capabilities that ensure robustness in demanding environments. Constructed without a gasket, it maintains a sleek profile while supporting applications requiring IP67 rating for superior moisture and dust resistance. Ideal for numerous applications, this plug is a perfect solution for industries needing a dependable, high-performance connector. With its black resin construction, it stands out for both functionality and aesthetic appeal.
IP67 rated which ensuring protection against water and dust ingress
Constructed without a gasket for a streamlined design
Polarized to enhance the connection stability
Complies with multiple industry standards which ensuring broad compatibility
Available in black resin for optimal durability and visual integration
Meets stringent environmental safety requirements such as EU RoHS
Mountable in various panel configurations for flexible installation
Locking mechanism provides secure mating with compatible parts
Constructed without a gasket for a streamlined design
Polarized to enhance the connection stability
Complies with multiple industry standards which ensuring broad compatibility
Available in black resin for optimal durability and visual integration
Meets stringent environmental safety requirements such as EU RoHS
Mountable in various panel configurations for flexible installation
Locking mechanism provides secure mating with compatible parts

