Molex, 19429 Connector Housing Plug Black Panel Mount 8 Way, Through Hole Termination 19429-0045
- RS Stock No.:
- 684-051
- Mfr. Part No.:
- 19429-0045
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£187.82
(exc. VAT)
£225.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £187.82 | £4.696 |
*price indicative
- RS Stock No.:
- 684-051
- Mfr. Part No.:
- 19429-0045
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Type | Connector Housing | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount | |
| Series | 19429 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series 19429 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- TW
The Molex MX150L 8 Circuit Panel Mount Plug is engineered for reliable power connections tailored to fit 22-14 AWG wire applications. Its robust through-hole flange assembly ensures stable installation complete with a gasket for enhanced seal integrity. Rated IP67 for water and dust resistance this plug excels in outdoor or indoor panel mounting scenarios. Compliance with UL 1977 standards confirms its quality making it suitable for a range of applications while explicitly not recommended for automotive requirements. With a notable temperature range of -40° to +125°C the MX150L designed for longevity and performance in diverse conditions catering to power needs with precision.
Equipped with a gasket for a superior moisture and dust barrier which enhancing durability
IP67 rating guarantees protection against water and dust ingress perfect for harsh environments
UL 1977 certified signalling high-quality standards for safety and reliability
Offers 8 maximum circuits allowing efficient power distribution in compact designs
Black resin construction ensures a professional appearance while promoting long-term material performance
Polarised to prevent incorrect mating facilitating user-friendly installation experience
Not suitable for specific automotive applications reducing risk of failure in specialised environments
IP67 rating guarantees protection against water and dust ingress perfect for harsh environments
UL 1977 certified signalling high-quality standards for safety and reliability
Offers 8 maximum circuits allowing efficient power distribution in compact designs
Black resin construction ensures a professional appearance while promoting long-term material performance
Polarised to prevent incorrect mating facilitating user-friendly installation experience
Not suitable for specific automotive applications reducing risk of failure in specialised environments
Related links
- Molex Through Hole Termination 19429-0032
- Molex Crimp Termination 19429-0035
- Molex Crimp Termination 19429-0043
- Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031
- Molex Crimp Termination 19436-0413
- Molex Crimp Termination 19435-0614
- Molex Crimp Termination 19435-0612
- Molex Crimp Termination 19436-0412

