Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181

Subtotal (1 bag of 250 units)*

£180.91

(exc. VAT)

£217.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£180.91£0.724

*price indicative

RS Stock No.:
684-482
Mfr. Part No.:
34791-5181
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

8

Gender

Receptacle

Number of Rows

1

Mounting Type

Board Mount

Series

34791

Colour

Grey

COO (Country of Origin):
CN
The Molex Mini50 Unsealed Receptacle designed to provide reliable and efficient connectivity solutions for automotive and power applications. Specifically crafted for wire to board connections, this product boasts a single row configuration with eight circuits and a unique polarization option B, ensuring optimal ease of use and versatility. Constructed from durable PBT resin in a grey hue, the receptacle is built to withstand a wide operating temperature range from -40° to +105°C, making it suitable for various environmental conditions. Additionally, its thoughtful design incorporates keying and locking features to maintain secure and proper mating with compatible parts. This receptacle is a solid choice for industries looking to enhance connectivity while ensuring compliance with environmental safety standards.

Single row design allows for space-efficient integration
Eight circuits facilitate versatile connectivity for various applications
Polarization option B enhances ease of installation and prevents misalignment
Manufactured from PBT resin which ensuring durability and longevity
Includes keying and locking features to ensure secure mating with other components
Compliant with environmental standards like EU RoHS and REACH SVHC supporting sustainable practices
Designed specifically for automotive and power applications fulfilling industry-specific requirements
Net weight of 1.400g makes it lightweight without compromising structural integrity

Related links