Molex, 34791 Receptacle Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 507-484
- Mfr. Part No.:
- 34791-0041
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.96 | £0.38 |
*price indicative
- RS Stock No.:
- 507-484
- Mfr. Part No.:
- 34791-0041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | 34791 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 34791 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity mini50 unsealed receptacle is designed for automotive and power applications, featuring a compact single-row layout with non-bridged circuitry. Engineered with precision, this connector supports four circuits and offers reliable performance without compromising on space. Its grey PBT resin construction guarantees durability and resilience in challenging environments. With a temperature operating range from -40° to +105°C, this connector is built to withstand a variety of conditions while maintaining effective connectivity. The well-thought-out design incorporates keying to mating parts and secure locking mechanisms, ensuring a dependable connection every time. This product is a superb choice for engineers seeking innovation in connector housing solutions, especially when versatility and reliability are paramount.
Designed specifically for wire-to-board applications
Offers a light and robust construction for optimal use
Equipped with polarization options to ensure correct mating
Features efficient packing in a convenient bag for easy handling
Offers a light and robust construction for optimal use
Equipped with polarization options to ensure correct mating
Features efficient packing in a convenient bag for easy handling
