Molex, 51065 Receptacle Connector Housing, 2mm Pitch, 14 Way, 1 Row

Subtotal (1 pack of 1500 units)*

£163.12

(exc. VAT)

£195.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.12£0.109

*price indicative

RS Stock No.:
480-996
Mfr. Part No.:
51065-1400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51065

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity micro-latch receptacle crimp housing is engineered for high-performance connectivity in compact applications. Designed with a 2.00mm pitch aspect, it accommodates up to 14 circuits, ensuring reliable signal transmission and robust performance. The polyester resin construction enhances durability while offering a natural finish. Specifically suited for wire-to-board applications, this single-row connector excels in its versatility, capable of handling operating temperatures from -55°C to +105°C. The product's active status underscores its contemporary relevance for modern electronic designs, making it an ideal choice for engineers seeking dependable and efficient connection solutions.

Compact design enables space-efficient integration
Single-row configuration reduces footprint while maintaining circuit density
Positive locking mechanism guarantees secure mating
Wide temperature range accommodates diverse operational environments
Natural resin colour provides aesthetic versatility in product design
Lightweight design minimises overall assembly weight without compromising quality
Flammability rating ensures safety compliance in electronic applications
Suitable for a broad array of applications ranging from consumer electronics to industrial machinery

Related links