Molex, 34729 Connector Housing Receptacle Grey Cable Mount 8 Way, Crimp Termination 34729-0081
- RS Stock No.:
- 684-480
- Mfr. Part No.:
- 34729-0081
- Brand:
- Molex
Subtotal (1 tray of 300 units)*
£176.71
(exc. VAT)
£212.05
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £176.71 | £0.589 |
*price indicative
- RS Stock No.:
- 684-480
- Mfr. Part No.:
- 34729-0081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 8 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 34729 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 8 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 34729 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Stac64 receptacle housing is expertly designed for robust connectivity in automotive and wire to board applications. This dual-row connector accommodates up to 8 circuits ensuring reliable signal transfer and efficient performance. With its high-temperature thermoplastic material and low-halogen status it guarantees compliance with current environmental standards making it an ideal choice for eco-conscious manufacturers. The products intelligent design allows for secure locking and keying to mating parts enhancing assembly accuracy. Benefiting from a polarisation feature this connector simplifies the integration process ensuring a smooth operation in various environments with a temperature range of -40° to +100°C. Whether in a production line or a finished product the Stac64 housing delivers unmatched durability and functionality.
Constructed from high-temperature thermoplastic for superior durability
Supports 8 circuits accommodating versatile electrical needs
Dual-row design allows for efficient space utilisation
Locking feature ensures secure connections to mating parts
Polarisation prevails guaranteeing correct assembly and function
Compliant with GADSL/IMDS and China RoHS supporting environmental safety
Low-halogen status meets contemporary industry regulations
Supports 8 circuits accommodating versatile electrical needs
Dual-row design allows for efficient space utilisation
Locking feature ensures secure connections to mating parts
Polarisation prevails guaranteeing correct assembly and function
Compliant with GADSL/IMDS and China RoHS supporting environmental safety
Low-halogen status meets contemporary industry regulations
Related links
- Molex Crimp Termination 34729-0121
- Molex, 34729 Connector Housing Receptacle Brown Board Mount 12 Way 34729-0162
- Molex, 34729 Connector Housing Receptacle Green Board Mount 20 Way 34729-0203
- Molex Crimp Termination 30700-1244
- Molex Crimp Termination 33472-4104
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 31403-2210
- Molex Crimp Termination 33471-0202

