Molex, 34729 Connector Housing Receptacle Grey Cable Mount 12 Way, Crimp Termination 34729-0121

Subtotal (1 bag of 300 units)*

£181.77

(exc. VAT)

£218.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.77£0.606

*price indicative

RS Stock No.:
684-879
Mfr. Part No.:
34729-0121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

12

Gender

Receptacle

Number of Rows

2

Mounting Type

Cable Mount

Series

34729

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex stac64 receptacle housing designed for managing robust connections in automotive and signal applications. This product features 12 circuits arranged in a dual-row configuration ensuring efficient connectivity while maintaining flexibility and performance under a broad temperature range of -40° to +100°C. Its high-temperature thermoplastic construction ensures durability while the lock to mating-part mechanism guarantees a secure fit. The stac64 is tailored for use in wire to board applications providing an ideal solution for manufacturers seeking reliable and compliant connector housing.

Constructed from high-temperature thermoplastic for enhanced durability
Designed for dual-row configuration promoting effective signal management
Lock to mating-part feature ensures a secure connection and prevents disengagement
Compatible with stac64 vertical and right-angle header assemblies for versatile applications
Polarization B aids in preventing incorrect connections
Low-halogen status ensures compliance with industry standards for safety
Packaged in trays for easy handling and efficient assembly
Industry-compliant meeting EU RoHS and REACH requirements

Related links