Molex, 34729 Connector Housing Receptacle Green Board Mount 20 Way 34729-0203
- RS Stock No.:
- 684-711
- Mfr. Part No.:
- 34729-0203
- Brand:
- Molex
Subtotal (1 tray of 250 units)*
£185.14
(exc. VAT)
£222.17
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £185.14 | £0.741 |
*price indicative
- RS Stock No.:
- 684-711
- Mfr. Part No.:
- 34729-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 34729 | |
| Colour | Green | |
Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 20 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34729 | ||
Colour Green | ||
- COO (Country of Origin):
- CN
The Molex Stac64 receptacle housing designed to provide reliable connectivity for automotive applications, facilitating seamless signal transmission between wires and boards. This robust housing accommodates up to 20 circuits in a dual row configuration, ensuring ample space for efficient connections. With its distinctive Polarization D feature, this housing guarantees proper mating alignment, while the high-temperature thermoplastic material offers exceptional durability in challenging environments. Available in a vibrant green, the Stac64 is not just functional but also aesthetically pleasing, making it a standout choice for various connector housing needs.
Dual row configuration enhances space efficiency for connections
Polarization D feature ensures correct alignment during mating
Constructed from high-temperature thermoplastic for superior durability
Vibrant green colour adds an appealing aesthetic to your setup
Compatible with Stac64 vertical and right-angle header assemblies for versatile connectivity
Packaging type in tray simplifies handling and storage
Locking mechanism to mating parts enhances connection reliability
Low-halogen composition contributes to environmental compliance
Polarization D feature ensures correct alignment during mating
Constructed from high-temperature thermoplastic for superior durability
Vibrant green colour adds an appealing aesthetic to your setup
Compatible with Stac64 vertical and right-angle header assemblies for versatile connectivity
Packaging type in tray simplifies handling and storage
Locking mechanism to mating parts enhances connection reliability
Low-halogen composition contributes to environmental compliance
Related links
- Molex, 34729 Connector Housing Receptacle Brown Board Mount 12 Way 34729-0162
- Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201
- Molex Crimp Termination 34729-0121
- Molex Crimp Termination 34729-0081
- Molex Crimp Termination 30700-1209
- Molex, Stac64 Automotive Connector Plug Green Through Hole 20 Way 34691-0203
- TE Connectivity Cable Termination 2366494-3
- TE Connectivity Cable Termination 2366509-3

