Molex, 34959 Connector Housing Receptacle Grey Board Mount 32 Way 34959-0342
- RS Stock No.:
- 683-967
- Mfr. Part No.:
- 34959-0342
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£175.04
(exc. VAT)
£210.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.04 | £1.75 |
*price indicative
- RS Stock No.:
- 683-967
- Mfr. Part No.:
- 34959-0342
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 32 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 34959 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 32 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34959 | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle is expertly designed for automotive and wire to board applications, offering a robust and reliable connection with 34 circuits. This receptacle features three rows and a unique polarization option (C), ensuring seamless mating with compatible headers. Crafted from durable nylon resin in a dark grey colour, it provides excellent thermal performance within a temperature range of -40° to +105°C. Engineered for easy handling, the receptacle accommodates a variety of mating parts, making it a versatile choice for modern electronic systems that demand high performance and environmental compliance.
34 maximum circuits enhance connection capabilities
Dark grey nylon resin construction ensures durability
Designed specifically for automotive and industrial applications
Three-row configuration allows for compact integration
Polarization Option C ensures secure and accurate mating
Keying and locking mechanisms contribute to connection stability
Compliant with GADSL/IMDS which ensuring environmental responsibility
Low-halogen design minimises harmful substances in manufacturing
Compatible with multiple header types for expanded use
Dark grey nylon resin construction ensures durability
Designed specifically for automotive and industrial applications
Three-row configuration allows for compact integration
Polarization Option C ensures secure and accurate mating
Keying and locking mechanisms contribute to connection stability
Compliant with GADSL/IMDS which ensuring environmental responsibility
Low-halogen design minimises harmful substances in manufacturing
Compatible with multiple header types for expanded use
Related links
- Molex, 34959 Connector Housing Receptacle Grey 34 Way 34959-0341
- Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201
- Molex 2mm Pitch 3 Row
- Molex Solder Termination 34961-0342
- Molex, 52116 Automotive Connector Plug 3 Way 52116-0342
- Molex Crimp Termination 33472-4104

