Molex, 34959 Connector Housing Receptacle Grey 34 Way 34959-0341

Subtotal (1 box of 100 units)*

£175.04

(exc. VAT)

£210.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£175.04£1.75

*price indicative

RS Stock No.:
683-898
Mfr. Part No.:
34959-0341
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

34

Type

Connector Housing

Gender

Receptacle

Series

34959

Colour

Grey

COO (Country of Origin):
CN
The Molex 34way Receptacle assembly provides a reliable interface for electronic connections, ensuring efficient performance in various applications. Designed with precision, it features a robust construction that meets stringent cosmetic and functional standards. The receptacle is compatible with both polarisation options A and B, allowing for enhanced versatility during assembly. This assembly is delivered in a seated position to facilitate terminal installation and designed with clear geometric dimensions per ASME Y14.5X-2009 standards, making it ideal for demanding engineering environments. Its practical design includes provisions for raised lettering, ensuring easy identification of components. The overall assembly aims to deliver superior performance while maintaining stringent manufacturing controls.

Includes dual polarisation options for enhanced compatibility and flexibility
Manufactured according to rigorous geometric and tolerance guidelines which ensuring precision
Designed for easy terminal installation with components supplied in a seated position
Incorporates raised lettering features for clear identification of critical information
Complies with international standards in material and design to ensure durability

Related links