Molex, 34959 Receptacle Connector Housing, 2mm Pitch, 38 Way, 3 Row
- RS Stock No.:
- 684-384
- Mfr. Part No.:
- 34959-0380
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£190.58
(exc. VAT)
£228.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.58 | £1.906 |
*price indicative
- RS Stock No.:
- 684-384
- Mfr. Part No.:
- 34959-0380
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 38 | |
| Number of Rows | 3 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | 34959 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Number of Rows 3 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 34959 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex 38-way receptacle assembly designed for robust connectivity in various electronic applications. This assembly guarantees secure and reliable connections featuring a contemporary right-angle design, perfect for space-constrained environments. With an emphasis on quality, this component meets strict cosmetic standards, ensuring a professional finish and lasting durability. The selected materials ensure both strength and resilience, making it ideal for demanding manufacturing environments. Executed with precision, this receptacle assembly simplifies installation while maintaining exceptional performance standards throughout its lifecycle.
38 way configuration providing versatile applications
Right angle design optimising space usage
Cosmetic standards compliance ensuring a professional appearance
Durable materials selected for enhanced performance and longevity
Simplified installation process for increased efficiency
Integrated CPA for secure connections
Saleable variant assuring availability for commercial use
Designed to accommodate various terminal types, enhancing adaptability
Right angle design optimising space usage
Cosmetic standards compliance ensuring a professional appearance
Durable materials selected for enhanced performance and longevity
Simplified installation process for increased efficiency
Integrated CPA for secure connections
Saleable variant assuring availability for commercial use
Designed to accommodate various terminal types, enhancing adaptability
Related links
- Molex, 34959 Connector Housing Receptacle Grey Board Mount 32 Way 34959-0342
- Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381
- Molex Solder Termination 34961-0380
- Molex Female Connector Housing 16 Way, 3 Row
- Molex 6.35mm Pitch 3 Row
- Molex 6.3mm Pitch 3 Row
- Molex 2mm Pitch 2 Row
- Molex 2mm Pitch 1 Row
