Molex, 1991 Receptacle Connector Housing, 6.3mm Pitch, 12 Way, 3 Row

Subtotal (1 bag of 150 units)*

£229.81

(exc. VAT)

£275.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£229.81£1.532

*price indicative

RS Stock No.:
684-524
Mfr. Part No.:
19-09-1122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

3

Pitch

6.3mm

Gender

Receptacle

Series

1991

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Standard .093 inch Pin and Socket Receptacle Housing with Positive Latch offers exceptional reliability and performance for various wire-to-wire applications. Engineered to accommodate 12 circuits across 3 rows, this connector housing ensures robust connectivity while maintaining a compact design. With a durable nylon construction, it is built to withstand operating temperatures ranging from -40° to +105°C, making it suitable for demanding environments. Its smart design features include a positive latch mechanism for secure mating and polarity orientation, enhancing ease of use and installation. This product is ideal for professionals seeking a dependable solution in connector housings, contributing to streamlined assembly processes and enhanced device functionality.

Temperature range of -40° to +105°C allows for operation in extreme conditions
Lightweight at 12.753 grams, supporting efficient installation without added bulk
Eliminates the need for additional tools during installation, saving time and effort
Ideal for wire-to-wire applications, promoting reliable electrical connectivity in various devices

Related links