Molex, 34791 Connector Housing Receptacle Black Cable Mount 8 Way, Crimp Termination 34791-5180
- RS Stock No.:
- 684-882
- Mfr. Part No.:
- 34791-5180
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£180.91
(exc. VAT)
£217.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.91 | £0.724 |
*price indicative
- RS Stock No.:
- 684-882
- Mfr. Part No.:
- 34791-5180
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 34791 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 34791 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle is expertly designed for applications in automotive and power environments, facilitating reliable wire to board connections. With a robust, single-row structure supporting up to eight circuits, this connector not only ensures efficiency but also incorporates essential features such as polarization for secure mating. The product is finished in black, providing both functionality and aesthetic appeal, making it a trusted choice for various wiring solutions where a compact form factor is essential. Its durable PBT resin construction ensures resilience against harsh conditions, thereby enhancing the longevity of the connection.
Single-row design optimises space in compact assemblies
Supports up to 8 circuits which ensuring versatile connectivity options
Constructed from low-halogen PBT resin for improved environmental compliance
Polarisation features ensure correct orientation during mating
Net weight of 1.400g facilitates easy handling and integration
Compatible with multiple Molex Mini50 headers for flexible applications
Designed for reliable performance in automotive and power applications
Supports up to 8 circuits which ensuring versatile connectivity options
Constructed from low-halogen PBT resin for improved environmental compliance
Polarisation features ensure correct orientation during mating
Net weight of 1.400g facilitates easy handling and integration
Compatible with multiple Molex Mini50 headers for flexible applications
Designed for reliable performance in automotive and power applications
Related links
- Molex Crimp Termination 34791-0042
- Molex Crimp Termination 34791-0043
- Molex, 34791 Connector Housing Receptacle Black Board Mount 8 Way 34791-0080
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex Crimp Termination 19418-0023
- Molex Crimp Termination 34791-0040
- Molex Crimp Termination 34791-0020
- Molex Crimp Termination 19418-0038

