Molex, 34824 Connector Housing Receptacle Black Cable Mount 24 Way, Crimp Termination 34824-0240
- RS Stock No.:
- 684-884
- Mfr. Part No.:
- 34824-0240
- Brand:
- Molex
Subtotal (1 box of 400 units)*
£208.70
(exc. VAT)
£250.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £208.70 | £0.522 |
*price indicative
- RS Stock No.:
- 684-884
- Mfr. Part No.:
- 34824-0240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 34824 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 34824 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle designed to facilitate reliable electrical connections in automotive, power, and wire-to-board applications. Featuring a dual-row configuration, this connector supports up to 24 circuits, ensuring extensive connectivity options while maintaining a compact form factor. The Mini50's blend of durability and functional design, including a black PBT resin construction, provides excellent performance in a wide range of environments. This receptacle also incorporates a keying mechanism to prevent mismating and a polarization feature to enhance connection integrity. With its low-halogen and halogen-free attributes, this product aligns with evolving environmental standards and offers peace of mind for users prioritizing safety and compliance in their electrical systems.
Designed for automotive, power, and wire-to-board applications
Temperature range of -40° to +105°C fits various operational environments
Compatible with Mini50 vertical and right-angle headers for expanded use
Packed in bags for convenient handling and storage
Temperature range of -40° to +105°C fits various operational environments
Compatible with Mini50 vertical and right-angle headers for expanded use
Packed in bags for convenient handling and storage
Related links
- Molex Crimp Termination 34824-2246
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 34824-0240
- Molex Crimp Termination 34824-2160
- Molex Crimp Termination 34824-0160
- Molex Crimp Termination 30700-1244
- Molex, 34824 Connector Housing Receptacle Black 24 Way 34824-0244
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242

