Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- RS Stock No.:
- 683-531
- Mfr. Part No.:
- 34824-0124
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£191.87
(exc. VAT)
£230.24
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.87 | £0.48 |
*price indicative
- RS Stock No.:
- 683-531
- Mfr. Part No.:
- 34824-0124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 34824 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34824 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Receptacle designed for efficient connectivity in automotive and power applications. This dual-row non-bridged receptacle features 12 circuits and offers a Polarization Option A ensuring secure and reliable connections. Built with robust PBT resin the receptacle is engineered to withstand temperatures from -40° to +105°C. Its black finish not only enhances its aesthetics but also contributes to its durability. As a proposed replacement in the 206523 series this receptacle meets specific design requirements while being compliant with relevant environmental regulations. It is ideal for wire to board applications ensuring versatility in various settings.
Constructed from durable PBT resin for enhanced longevity and performance
Polarization feature ensures correct orientation during mating for safer connections
Black colour enhances durability while giving a sleek appearance
Meets compliance standards such as EU RoHS and GADSL which ensuring environmental safety
Compatible with Mini50 Unsealed Dual Row Headers allowing for easy integration
Lock and key mechanisms promote secure mating and ease of use
Polarization feature ensures correct orientation during mating for safer connections
Black colour enhances durability while giving a sleek appearance
Meets compliance standards such as EU RoHS and GADSL which ensuring environmental safety
Compatible with Mini50 Unsealed Dual Row Headers allowing for easy integration
Lock and key mechanisms promote secure mating and ease of use
Related links
- Molex, 34824 Connector Housing Receptacle Black 24 Way 34824-0244
- Molex Crimp Termination 34824-0240
- Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201
- Molex Crimp Termination 34824-2160
- Molex Crimp Termination 34824-0160
- Molex, 34824 Connector Housing Receptacle Dark Grey 20 Way 34824-0202
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 30700 Connector Housing Receptacle Black Board Mount 16 Way 30700-1168

