Molex, 30700 Connector Housing Receptacle Black Board Mount 16 Way 30700-1168
- RS Stock No.:
- 683-761
- Mfr. Part No.:
- 30700-1168
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£181.77
(exc. VAT)
£218.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.77 | £1.212 |
*price indicative
- RS Stock No.:
- 683-761
- Mfr. Part No.:
- 30700-1168
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 16 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 30700 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 16 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 30700 | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 high-density automotive connector is engineered for robust performance in demanding automotive environments. This 2.54mm pitch connector accommodates up to 16 circuits, providing a reliable solution for wire-to-board and wire-to-wire applications. Designed with dual-row female harness assembly, this connector ensures secure connections while offering a unique polarization option. Crafted from modified polystyrene alloy and polyester, it guarantees durability and optimal functionality within a temperature range of -40°C to +100°C. This connector is an ideal choice for automotive, power, and other critical applications where quality and reliability are paramount.
Temperature range of -40° to +100°C for diverse environmental adaptability
Compatible with other H-DAC 64 series connectors for versatile integration
Lock to mating part feature ensures stability during operation
Low-halogen status provides an environmentally responsible choice
Compatible with other H-DAC 64 series connectors for versatile integration
Lock to mating part feature ensures stability during operation
Low-halogen status provides an environmentally responsible choice
Related links
- Molex Crimp Termination 30700-1061
- Molex Crimp Termination 30700-1101
- Molex Crimp Termination 30700-1209
- Molex Crimp Termination 30700-1244
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- Molex, 19418 Connector Housing Receptacle Black Board Mount 10 Way 19418-0025
- Molex, 19418 Connector Housing Receptacle Black Board Mount 4 Way 19418-0019
- Molex, 34791 Connector Housing Receptacle Black Board Mount 8 Way 34791-0080

