TE Connectivity, Junior Power Timer Connector Housing Receptacle Natural Cable Mount 18 Way, Cable Termination
- RS Stock No.:
- 473-145
- Distrelec Article No.:
- 304-64-701
- Mfr. Part No.:
- 1-929504-6
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£139.02
(exc. VAT)
£166.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £139.02 | £1.39 |
*price indicative
- RS Stock No.:
- 473-145
- Distrelec Article No.:
- 304-64-701
- Mfr. Part No.:
- 1-929504-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Type | Housing For Female Terminals | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | Junior Power Timer | |
| Colour | Natural | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Type Housing For Female Terminals | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Natural | ||
Termination Method Cable | ||
- COO (Country of Origin):
- CH
The TE Connectivity 18 Position Housing is expertly designed to accommodate female terminals for effective wire-to-wire connectivity. This housing is essential for applications requiring reliable power distribution within automotive systems, featuring a 5 mm centreline for optimal space efficiency. Engineered from high-quality PBT material, it provides durability and resistance across a wide temperature range, ensuring consistent performance in challenging environments. The housings natural colour aids in visibility during installation, making it a practical choice for manufacturers seeking efficiency and reliability. Its ability to securely house 18 positions in a compact form factor represents a significant advancement in connector housing technology, particularly for junior power timers.
Designed for automotive applications, promoting seamless integration
Constructed from robust PBT material for long-lasting durability
Features a primary locking mechanism integrated for enhanced security
Optimised for wire-to-wire connection setups in various configurations
Includes a mating alignment feature for simple installation
Offers a versatile operating temperature range, suitable for demanding conditions
User-friendly with a natural finish improving installation visibility
Houses two rows for efficient space utilisation in compact designs
Constructed from robust PBT material for long-lasting durability
Features a primary locking mechanism integrated for enhanced security
Optimised for wire-to-wire connection setups in various configurations
Includes a mating alignment feature for simple installation
Offers a versatile operating temperature range, suitable for demanding conditions
User-friendly with a natural finish improving installation visibility
Houses two rows for efficient space utilisation in compact designs
Related links
- TE Connectivity Cable Termination 1897702-2
- TE Connectivity Cable Termination 174044-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 18 Way 929504-6
- Molex Crimp Termination 30700-1209
- TE Connectivity Crimp Termination 929504-5
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929504-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929504-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1

