TE Connectivity, Junior Power Timer Connector Housing Receptacle Black Cable Mount 2 Way, Cable Termination 1897702-2

Subtotal (1 bag of 120 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£138.75£1.156

*price indicative

RS Stock No.:
479-372
Distrelec Article No.:
304-64-898
Mfr. Part No.:
1897702-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Housing For Female Terminals

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Black

Termination Method

Cable

COO (Country of Origin):
KR
The TE Connectivity 2 Position Housing is expertly designed for female terminals, optimising your wiring solutions with precision. Featuring a 5 mm centreline, this sealable connector housing ensures robust connectivity while maintaining a sleek black finish that complements a variety of applications. Thanks to its integrated primary locking feature, it delivers reliability and security in signal transmission. Ideal for automotive and cable applications, this housing type offers both practicality and versatility, making it an essential component for your electronic assemblies. Whether you’re working on complex automotive systems or standard wiring setups, this product streamlines the connectivity process, allowing your project to perform with optimal efficiency.

Designed specifically for female terminals, ensuring compatibility and ease of use
Sealable design provides enhanced protection against environmental factors
Constructed from durable PBT GF15 material, offering superior strength and reliability
Features a primary locking mechanism that secures connections and reduces the risk of disconnection
Cable mount type facilitates free-hanging installations, simplifying setup
Included packaging quantity of 250 units ensures ample supply for bulk projects
180° cable exit angle allows for flexible installation options in confined spaces
Polarised alignment aids in preventing mismating during assembly

Related links