TE Connectivity, AMP Connector Housing Receptacle Natural Cable Mount 8 Way, Cable Termination 174044-1
- RS Stock No.:
- 472-987
- Distrelec Article No.:
- 304-52-591
- Mfr. Part No.:
- 174044-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 472-987
- Distrelec Article No.:
- 304-52-591
- Mfr. Part No.:
- 174044-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Natural | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Natural | ||
Termination Method Cable | ||
- COO (Country of Origin):
- CN
The TE Connectivity durable 8-position housing connector is specifically designed for female terminals, seamlessly facilitating wire-to-board and wire-to-device connections. The Multilock connector system showcases exceptional reliability and performance in automotive applications. Engineered with a 2.5 mm centreline, this connector excels in space-efficient designs while maintaining a robust structural integrity. Its natural colour enhances visual consistency in any assembly, making it an ideal choice for varied industries. With an integrated primary locking feature within the housing, users can enjoy a secure connection, ensuring enhanced durability under operational stresses. The connector's PBT housing material contributes to its resilience against harsh environmental factors, establishing it as a go-to solution for demanding applications.
Optimised for easy integration into automotive and industrial applications
Natural colour complements a wide range of product aesthetics
Polarised mating alignment ensures correct and secure connections every time
Constructed from high-quality PBT for superior performance in challenging conditions
Incorporates terminal position assurance to prevent misalignment during assembly
Support for operating temperatures up to 105 °C allows for versatility in various environments
Available in packaging quantities that cater to both large and small projects
Designed to comply with EU RoHS and ELV directives, promoting environmentally responsible manufacturing
Natural colour complements a wide range of product aesthetics
Polarised mating alignment ensures correct and secure connections every time
Constructed from high-quality PBT for superior performance in challenging conditions
Incorporates terminal position assurance to prevent misalignment during assembly
Support for operating temperatures up to 105 °C allows for versatility in various environments
Available in packaging quantities that cater to both large and small projects
Designed to comply with EU RoHS and ELV directives, promoting environmentally responsible manufacturing
Related links
- TE Connectivity Cable Termination
- Molex Crimp Termination 30700-1209
- TE Connectivity Cable Termination 174463-7
- Molex Crimp Termination 19418-0023
- TE Connectivity IDC Termination 1534072-2
- TE Connectivity Crimp Termination 3-928247-7
- TE Connectivity Cable Termination 2366494-3
- TE Connectivity Cable Termination 2-2366509-4

