TE Connectivity, AMP Connector Housing Socket Natural Cable Mount, Cable Termination 174463-7
- RS Stock No.:
- 473-000
- Distrelec Article No.:
- 304-64-840
- Mfr. Part No.:
- 174463-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£147.28
(exc. VAT)
£176.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.28 | £0.147 |
*price indicative
- RS Stock No.:
- 473-000
- Distrelec Article No.:
- 304-64-840
- Mfr. Part No.:
- 174463-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Natural | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Natural | ||
Termination Method Cable | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Position Housing is designed to ensure reliable connections in automotive applications, specifically engineered for female terminals in wire-to-wire configurations. This housing utilises a compact 3.5 mm centreline pitch, making it ideal for space-constrained environments while still providing robust performance. Crafted in striking yellow, it not only enhances visibility but also aligns with your wiring and cable management needs. With an operating voltage of 12 VDC and featuring a primary locking mechanism integrated into its housing, this component guarantees secure connections. Constructed from durable PBT material, it is built to withstand demanding operating temperatures from -30 °C to 105 °C, ensuring longevity and reliability in various conditions. Offering a simplistic design approach, this housing enhances installation ease without compromising on functionality, serving as a critical component in the Multilock Connector System.
Compact design optimises space in automotive applications
Innovative primary locking feature enhances connection security
Robust construction ensures performance in extreme temperatures
Distinctive yellow colour improves visibility during installations
Streamlined housing design simplifies the assembly process
Versatile compatibility with various wire and cable types
Reliable electrical characteristics contribute to consistent performance
Innovative primary locking feature enhances connection security
Robust construction ensures performance in extreme temperatures
Distinctive yellow colour improves visibility during installations
Streamlined housing design simplifies the assembly process
Versatile compatibility with various wire and cable types
Reliable electrical characteristics contribute to consistent performance
Related links
- TE Connectivity Crimp Termination 178478-1
- TE Connectivity Cable Termination 174044-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity Cable Termination 184214-1
- TE Connectivity Crimp Termination 174779-1
- TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 20 Way 1473750-1
- Delphi Crimp Termination 12064769

