TE Connectivity, AMP Universal Power Connector Housing Socket Natural Cable Mount, Crimp Termination 178478-1
- RS Stock No.:
- 471-127
- Distrelec Article No.:
- 304-58-244
- Mfr. Part No.:
- 178478-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£176.20
(exc. VAT)
£211.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.20 | £0.441 |
*price indicative
- RS Stock No.:
- 471-127
- Distrelec Article No.:
- 304-58-244
- Mfr. Part No.:
- 178478-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 7A | |
| Mounting Type | Cable Mount | |
| Series | AMP Universal Power | |
| Colour | Natural | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 7A | ||
Mounting Type Cable Mount | ||
Series AMP Universal Power | ||
Colour Natural | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle crimp connector is designed for reliable wire-to-wire connections in demanding applications. With a robust construction that meets UL 94V-0 standards, this connector ensures durability and performance in various environments. Its compact design features a 4-position configuration and is compatible with the AMP Universal Power series, making it a versatile choice for power and signal circuit applications. This connector fits seamlessly into standard rectangular wiring systems, allowing for easy integration into existing designs while offering exceptional mating alignment and retention capabilities. Ideal for use in the electronics and automotive industries, it presents a dependable solution that supports efficient connections and reliable performance.
Offers a secure crimping termination method for enhanced electrical performance
Incorporates mating alignment features for precise connections
Constructed from high-quality nylon 6/6 material for increased durability
Designed without sealing options, allowing for versatile use in various applications
Compatible with multiple parts in the AMP Universal Power series, ensuring extensive usability
Features low halogen content, aligning with environmental standards for reduced risk
Incorporates mating alignment features for precise connections
Constructed from high-quality nylon 6/6 material for increased durability
Designed without sealing options, allowing for versatile use in various applications
Compatible with multiple parts in the AMP Universal Power series, ensuring extensive usability
Features low halogen content, aligning with environmental standards for reduced risk
Related links
- TE Connectivity Crimp Termination 178482-1
- TE Connectivity Cable Termination 174463-7
- Delphi Crimp Termination 12064769
- TE Connectivity Crimp Termination 174779-1
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1

