TE Connectivity, AMP Universal Power Connector Housing Plug Natural Panel Mount, Crimp Termination 178482-1

Subtotal (1 bag of 500 units)*

£156.92

(exc. VAT)

£188.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£156.92£0.314

*price indicative

RS Stock No.:
469-476
Distrelec Article No.:
304-50-378
Mfr. Part No.:
178482-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Housing

Gender

Plug

Number of Rows

1

Current Rating

7A

Mounting Type

Panel Mount

Series

AMP Universal Power

Colour

Natural

Termination Method

Crimp

COO (Country of Origin):
JP
The TE Connectivity housing plug crimp connector is designed for wire-to-wire applications, providing exceptional reliability and performance. Constructed from high-quality nylon 6/6, this connector boasts impressive durability and resistance to various environmental factors. It features a streamlined 5-position design, ensuring efficient connectivity while maintaining a compact footprint. Ideal for power and signal applications, it not only meets but exceeds industry standards with its UL 94V-0 flammability rating. This versatile connector is engineered for ease of use, making it suitable for both experienced technicians and newcomers alike. Its polarization ensures correct alignment during mating, offering enhanced safety during operation. By integrating well with other components in the AMP Universal Power series, this connector is a prime choice for a wide range of electronic projects and designs.

Offers a 5-position configuration for versatile applications
Constructed with a robust nylon 6/6 housing for superior durability
Supports wire-to-wire connections for enhanced versatility
Includes polarisation for proper mating alignment
Rated for operational temperatures between -30 to 105 °C
Features a crimp termination method for secure connectivity
Low halogen content makes it suitable for environmentally conscious projects
Packaged conveniently in bags of 500 for efficient bulk handling

Related links